
WAGO 2000-1207 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
WAGO 2000-1207 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
- Wago 2000-1207, 3,5 mm, 50,8 mm, 32,9 mm
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2000-1207
- Content
1 pc(s)
- Type
Wago 2000-1207, 3,5 mm, 50,8 mm, 32,9 mm
- Dim
(W x H) 3.50 mm x 32.9 mm
- Width
3.50 mm
- Height
32.9 mm
- Type
2-conductors
- Nominal current (details)
13.5 A (18 A with flexible ladders)
- Connection
-
DIN rail (top hat rail) 35 mm
Green/yellow
3.5
50.8 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 730336 WAGO 2000-1207 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Datasheet 730336 WAGO 2000-1207 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece




