
WAGO 2000-1307 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
Number
Highlights & Details
WAGO 2000-1307 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
- 2000-1307
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2000-1307
- Content
1 pc(s)
- Type
2000-1307
- Width
3.50 mm
- Type
3-conductor
- Nominal current (details)
13.5 A (18 A with flexible ladders)
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730522 WAGO 2000-1307 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
Datasheet 730522 WAGO 2000-1307 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730522 WAGO 2000-1307 PG terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)




