

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
3.50 mm
1
4
4
Black
13.5 A
13.5 A
800 V
9 mm
2000-1405
100 pc(s)
Yes
2000-1405
(L x W x H) 3.50 x 3.50 x 32.90 mm
3.50 mm
32.90 mm
3.50 mm
3
5.2 g
Black
DIN rail (top hat rail) 35 mm
Black
3.5
67.9 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
TRUE
not relevant
Datasheet 654115 WAGO 2000-1405 Continuity 3.50 mm Pull spring Black 100 pc(s) Package
User & Safety Instructions 654115 WAGO 2000-1405 Continuity 3.50 mm Pull spring Black 100 pc(s) Package