
Highlights & Details
Double feed-through terminal
- 20002141
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
2000-2141
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2000-2141
- Dim
(L x W x H) 3.50 x 3.50 x 32.50 mm
- Width
3.50 mm
- Height
32.50 mm
- Length
3.50 mm
- Contamination level
3
- Weight
7.28 g
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654261 WAGO 2000-2141 Continuity 3.50 mm Pull spring Configuration: L Grey 50 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 654261 WAGO 2000-2141 Continuity 3.50 mm Pull spring Configuration: L Grey 50 pc(s) Bulk










