
WAGO 2000-2231 Dual port continuity 3.50 mm Pull spring Configuration: L, L Grey 1 pc(s) Piece
Number
Highlights & Details
WAGO 2000-2231 Dual port continuity 3.50 mm Pull spring Configuration: L, L Grey 1 pc(s) Piece
- Durchgangsklemme
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Dual port continuity
- Features
+ label
- Connection
Pull spring
- Configuration
L
L
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
3.50 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
500 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2000-2231
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 61.79999999 x 3.50 x 69.7 mm
- Width
3.50 mm
- Height
69.7 mm
- Length
61.79999999 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- Type
L/L
- Nominal voltage (details)
500 V
- Nominal current (details)
13.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736715 WAGO 2000-2231 Dual port continuity 3.50 mm Pull spring Configuration: L, L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 736715 WAGO 2000-2231 Dual port continuity 3.50 mm Pull spring Configuration: L, L Grey 1 pc(s) Piece



