
WAGO 2000-5311/1102-950 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Package
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 13.03 / piece)
€ 651.26
plus VAT.
14-day return policy included
Highlights & Details
3-wire initiator terminal. 2000-5311/1102-950
- 2000-5311/1102-950
- Industrial packaging, pack of 50
- TOPJOB®S
Technical specifications
- Yellow LED
- For PNP (plus) switching initiators
- Packaging type
Package
- Product type
Proximity switch terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
7 mm
- No. of rows
3
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
24 V AC
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2000-5311/1102-950
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2000-5311/1102-950
- Height
7 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1489602 WAGO 2000-5311/1102-950 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1489602 WAGO 2000-5311/1102-950 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Package











