
WAGO 2000-5311 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 5.80 / piece)
€ 289.92
plus VAT.
14-day return policy included
Highlights & Details
3-wire initiator terminal. 2000-5311
- 2000-5311
- Industrial packaging, pack of 50
- TOPJOB®S
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
7 mm
- No. of rows
3
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V AC
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2000-5311
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2000-5311
- Width
7 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1489585 WAGO 2000-5311 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1489585 WAGO 2000-5311 Proximity switch terminal 7 mm Pull spring Grey 50 pc(s) Piece











