
WAGO 2000-5317/101-000 Actuator terminal 7 mm Pull spring Grey 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 11.01 / piece)
€ 550.42
plus VAT.
Highlights & Details
3-Leiter-Aktrorenklemme 2000-5317/101-000
- Industrial packaging, pack of 50
- TOPJOB®S
- This text is machine translated.
Technical specifications
- For NPN (minus) switching actuators
- Product type
Actuator terminal
- Features
+ PG connector
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
7 mm
- No. of rows
3
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V AC
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2000-5317/101-000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2000-5317/101-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1489609 WAGO 2000-5317/101-000 Actuator terminal 7 mm Pull spring Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1489609 WAGO 2000-5317/101-000 Actuator terminal 7 mm Pull spring Grey 50 pc(s)











