

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
2
2
Black
18 A
18 A
800 V
9 mm
2001-1205
100 pc(s)
Yes
2001-1205
(L x W x H) 4.20 x 4.20 x 32.90 mm
4.20 mm
32.90 mm
4.20 mm
3
3.533 g
Black
DIN rail (top hat rail) 35 mm
Black
4.2
48.5 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 654275 WAGO 2001-1205 Continuity 4.20 mm Pull spring Black 100 pc(s) Package
User & Safety Instructions 654275 WAGO 2001-1205 Continuity 4.20 mm Pull spring Black 100 pc(s) Package