

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
2
2
Yellow
18 A
18 A
800 V
9 mm
2001-1206
100 pc(s)
Yes
2001-1206
(L x W x H) 4.20 x 4.20 x 32.90 mm
4.20 mm
32.90 mm
4.20 mm
3
3.533 g
Yellow
DIN rail (top hat rail) 35 mm
Yellow
4.2
48.5 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 654276 WAGO 2001-1206 Continuity 4.20 mm Pull spring Yellow 100 pc(s) Piece
User & Safety Instructions 654276 WAGO 2001-1206 Continuity 4.20 mm Pull spring Yellow 100 pc(s) Piece