

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PG terminal
Pull spring
Terre
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
2
2
Green
Yellow
18 A
18 A
9 mm
11 mm
2001-1207
1 pc(s)
Durchgangsklemme
4.20 mm
714.00
2-conductors
18 A
-
DIN rail (top hat rail) 35 mm
Green/yellow
4.2
50.8 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
not relevant
Datasheet 730541 WAGO 2001-1207 PG terminal 4.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions 730541 WAGO 2001-1207 PG terminal 4.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)