
WAGO 2001-1211/1000-411 Diode terminal 4.20 mm Pull spring Configuration: L Grey 1 pc(s)
Number
Highlights & Details
WAGO 2001-1211/1000-411 Diode terminal 4.20 mm Pull spring Configuration: L Grey 1 pc(s)
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
Diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2001-1211/1000-411
- Content
1 pc(s)
- Type
2001-1211/1000-411
- Width
4.20 mm
- Type
2-conductor diode terminal with 1N4007 diode
- Nominal voltage (details)
250 V
- Nominal current (details)
0.5 A
Documents & Downloads
Datasheet
Datasheet 737360 WAGO 2001-1211/1000-411 Diode terminal 4.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737360 WAGO 2001-1211/1000-411 Diode terminal 4.20 mm Pull spring Configuration: L Grey 1 pc(s)






