

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
3
3
Red
18 A
18 A
800 V
9 mm
2001-1303
100 pc(s)
Yes
2001-1303
(L x W x H) 4.20 x 4.20 x 32.90 mm
4.20 mm
32.90 mm
4.20 mm
3
4.326 g
Red
DIN rail (top hat rail) 35 mm
Red
4.2
59.2 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 654103 WAGO 2001-1303 Continuity 4.20 mm Pull spring Red 100 pc(s) Package
User & Safety Instructions 654103 WAGO 2001-1303 Continuity 4.20 mm Pull spring Red 100 pc(s) Package