
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
WAGO 2001-1401 Continuity 4.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
- 2001-1401
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2001-1401
- Content
1 pc(s)
- Type
2001-1401
- Dim
(W x H) 4.20 mm x 69.9 mm
- Width
4.20 mm
- Height
69.9 mm
- Flammability rating
V0
- Insulation material
Thermoplastic
- Type
4-conductors
- Nominal current (details)
18 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730221 WAGO 2001-1401 Continuity 4.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
Datasheet 730221 WAGO 2001-1401 Continuity 4.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
Description
The Series 2001 with CAGE-clamp S-connection belongs to the smallest terminal strip family and enables space saving up to 30%







