
Number
Highlights & Details
WAGO 2001-1404 Continuity 4.20 mm Pull spring Configuration: N Blue 1 pc(s) Single
- 2001-1404
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Single
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Blue
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2001-1404
- Content
1 pc(s)
- Type
2001-1404
- Dim
(L x W x H) 32.89999999 x 4.20 x 69.9 mm
- Width
4.20 mm
- Height
69.9 mm
- Length
32.89999999 mm
- Flammability rating
V0
- Insulation material
Thermoplastic material
- Type
4-conductors
- Nominal current (details)
18 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730235 WAGO 2001-1404 Continuity 4.20 mm Pull spring Configuration: N Blue 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 730235 WAGO 2001-1404 Continuity 4.20 mm Pull spring Configuration: N Blue 1 pc(s) Single







