

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
EX
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
4
4
Yellow
18 A
18 A
800 V
9 mm
2001-1406
100 pc(s)
Yes
2001-1406
(L x W x H) 4.20 x 4.20 x 32.90 mm
4.20 mm
32.90 mm
4.20 mm
3
5.223 g
Yellow
DIN rail (top hat rail) 35 mm
Yellow
4.2
69.9 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 654114 WAGO 2001-1406 Continuity 4.20 mm Pull spring Configuration: EX Yellow 100 pc(s) Package
User & Safety Instructions 654114 WAGO 2001-1406 Continuity 4.20 mm Pull spring Configuration: EX Yellow 100 pc(s) Package