
Highlights & Details
4-conductor shielding terminal
- 2001 1408
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Shielding terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
White
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Min. stripping length
9 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
2001-1408
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2001-1408
- Dim
(L x W x H) 4.20 x 4.20 x 32.90 mm
- Width
4.20 mm
- Height
32.90 mm
- Length
4.20 mm
- Weight
8.291 g
- Flammability rating
V0
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
White
4.2
69.9 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654120 WAGO 2001-1408 Shielding terminal 4.20 mm Pull spring White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 654120 WAGO 2001-1408 Shielding terminal 4.20 mm Pull spring White 100 pc(s)










