
Highlights & Details
2-conductor through terminal
- 2002-1202
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Orange
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-1202
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2002-1202
- Dim
(L x W x H) 5.20 x 5.20 x 32.90 mm
- Width
5.20 mm
- Height
32.90 mm
- Length
5.20 mm
- Contamination level
3
- Weight
5.079 g
- Connector colour
Orange
DIN rail (top hat rail) 35 mm
Orange
5.2
48.5 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
24 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655665 WAGO 2002-1202 Continuity 5.20 mm Pull spring Orange 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655665 WAGO 2002-1202 Continuity 5.20 mm Pull spring Orange 100 pc(s) Package






