
WAGO 2002-1207 PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
WAGO 2002-1207 PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Highlights & Details
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1207
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 50.8 x 5.20 x 32.9 mm
- Width
5.20 mm
- Height
32.9 mm
- Length
50.8 mm
- Weight
844.00
- Type
2-conductors
- Nominal current (details)
24 A (32 A in case of flexible conductors)
- Cross section
0.25 - 2.5/4 (rigid/flexible) mm²
- Connection
-
DIN rail (top hat rail) 35 mm
Green/yellow
5.2
50.8 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730685 WAGO 2002-1207 PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730685 WAGO 2002-1207 PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece






