
WAGO 2002-1208 Dual port shielding terminal 5.20 mm Push-in connector White 100 pc(s) Piece
Highlights & Details
Dualport shielding terminal 2002 1208
- 2002-1208
Technical specifications
- Packaging type
Piece
- Product type
Dual port shielding terminal
- Features
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
1
- Number of pins
2
- Factory colour
White
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1208
- Content
100 pc(s)
- Type
2002-1208
- Dim
(L x W x H) 50.80 x 5.2 x 32.90 mm
- Width
5.2 mm
- Height
32.90 mm
- Length
50.80 mm
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1931613 WAGO 2002-1208 Dual port shielding terminal 5.20 mm Push-in connector White 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931613 WAGO 2002-1208 Dual port shielding terminal 5.20 mm Push-in connector White 100 pc(s) Piece




