There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
3
3
Grey
24 A
24 A
800 V
10 mm
12 mm
2002-1301
1 pc(s)
Durchgangsklemme
5.20 mm
668.00
3-conductor
24 A (32 A in case of flexible conductors)
0.25 - 2.5/4 (rigid/flexible) mm²
-
yes
Datasheet 730620 WAGO 2002-1301 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730620 WAGO 2002-1301 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)