
Highlights & Details
3-conductor through terminal
- 2002-1305
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Black
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-1305
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2002-1305
- Dim
(L x W x H) 5.20 x 5.20 x 32.90 mm
- Width
5.20 mm
- Height
32.90 mm
- Length
5.20 mm
- Contamination level
3
- Weight
6.2 g
- Connector colour
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655680 WAGO 2002-1305 Continuity 5.20 mm Pull spring Black 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655680 WAGO 2002-1305 Continuity 5.20 mm Pull spring Black 100 pc(s) Package







