
Number
Highlights & Details
WAGO 2002-1404 Continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece
- Durchgangsklemme
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1404
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 69.9 x 5.20 x 32.9 mm
- Width
5.20 mm
- Height
32.9 mm
- Length
69.9 mm
- Weight
807.00
- Connector colour
Blue
- Type
4-conductors
- Nominal current (details)
24 A (32 A in case of flexible conductors)
- Cross section
0.25 - 2.5/4 (rigid/flexible) mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 730175 WAGO 2002-1404 Continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730175 WAGO 2002-1404 Continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece






