
WAGO 2002-1421/1000-434 LED terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
Number
Highlights & Details
WAGO 2002-1421/1000-434 LED terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
LED terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.025 A
- Nominal current - rounded value
25 mA
- Nominal voltage
24 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1421/1000-434
- Content
1 pc(s)
- Type
2002-1421/1000-434
- Width
5.20 mm
- Connector colour
Grey
- Type
4-conductor LED terminal with red LED
- Nominal voltage (details)
24 V DC
- Nominal current (details)
0.025 A
Documents & Downloads
Datasheet
Datasheet 737645 WAGO 2002-1421/1000-434 LED terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 737645 WAGO 2002-1421/1000-434 LED terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece






