There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N terminal
+ test option
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
2
2
Grey
16 A
16 A
400 V
10 mm
12 mm
2002-1671
1 pc(s)
Durchgangsklemme
5.20 mm
0.0070
16 A
-
yes
Datasheet 730026 WAGO 2002-1671 N terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730026 WAGO 2002-1671 N terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)