There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Dual port continuity
Pull spring
L
L
0.25 mm²
2.50 mm²
0.25 mm²
4 mm²
22
14
5.20 mm
2
2
4
Grey
24 A
24 A
500 V
10 mm
12 mm
2002-2201
1 pc(s)
Durchgangsklemme
5.20 mm
573.00
L/L
24 A (28 A for flexible conductors)
0.25 - 2.5 / 4 (rigid / flexible) mm²
-
not relevant
Datasheet 735344 WAGO 2002-2201 Dual port continuity 5.20 mm Pull spring Configuration: L, L Grey 1 pc(s)
User & Safety Instructions 735344 WAGO 2002-2201 Dual port continuity 5.20 mm Pull spring Configuration: L, L Grey 1 pc(s)