
WAGO 2002-2248 Dual port shielding terminal 5.20 mm Pull spring Configuration: N Grey 50 pc(s) Package
Highlights & Details
Two-level terminal block
- 2002-2248
Technical specifications
- Packaging type
Package
- Product type
Dual port shielding terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-2248
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2002-2248
- Dim
(L x W x H) 5.20 x 5.20 x 61.80 mm
- Width
5.20 mm
- Height
61.80 mm
- Length
5.20 mm
- Contamination level
3
- Weight
13.14 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655348 WAGO 2002-2248 Dual port shielding terminal 5.20 mm Pull spring Configuration: N Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655348 WAGO 2002-2248 Dual port shielding terminal 5.20 mm Pull spring Configuration: N Grey 50 pc(s) Package











