
WAGO 2002-2409 Dual port continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
Number
Highlights & Details
WAGO 2002-2409 Dual port continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
- TOPJOB ® S
- CAGE CLAMP®
Technical specifications
- Product type
Dual port continuity
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
5.20 mm
- No. of rows
2
- Pins per row
4
- Number of pins
8
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-2409
- Content
1 pc(s)
- Type
2002-2409
- Width
5.20 mm
- Type
N
- Nominal current (details)
24 A (28 A for flexible conductors)
- Cross section
0.25 - 2.5/4 (rigid/flexible) mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730463 WAGO 2002-2409 Dual port continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
Datasheet 730463 WAGO 2002-2409 Dual port continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730463 WAGO 2002-2409 Dual port continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)



