
WAGO 2002-3217 Triple port continuity 5.20 mm Pull spring Configuration: Terre, N, L Grey 1 pc(s) Piece
Number
Highlights & Details
WAGO 2002-3217 Triple port continuity 5.20 mm Pull spring Configuration: Terre, N, L Grey 1 pc(s) Piece
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Triple port continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
Terre
N
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
5.20 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-3217
- Content
1 pc(s)
- Type
2002-3217
- Width
5.20 mm
- Connector colour
Grey
- Type
PE/N/L
- Nominal current (details)
24 A (28 A for flexible conductors)
- Cross section
0.25 - 2.5 / 4 (rigid / flexible) mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 735502 WAGO 2002-3217 Triple port continuity 5.20 mm Pull spring Configuration: Terre, N, L Grey 1 pc(s) Piece
Datasheet 735502 WAGO 2002-3217 Triple port continuity 5.20 mm Pull spring Configuration: Terre, N, L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735502 WAGO 2002-3217 Triple port continuity 5.20 mm Pull spring Configuration: Terre, N, L Grey 1 pc(s) Piece


