
WAGO 2002-4141 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Four-level terminal block
- 2002 4141
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Quadport continuity
- Features
+ label
- Connection
Pull spring
- Configuration
L1
L2
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-4141
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2002-4141
- Width
5.20 mm
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 653591 WAGO 2002-4141 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 653591 WAGO 2002-4141 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Piece









