
Highlights & Details
TOPJOB ® S connector strip
- 2002-552
Technical specifications
- Packaging type
Piece
- Product type
Punch-down block
- Features
Stackable
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
2
- Pins per row
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-552
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2002-552
- Dim
(L x W) 10.40 mm x 5.20 mm
- Width
5.20 mm
- Length
10.40 mm
- Contamination level
3
- Weight
5.494 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653470 WAGO 2002-552 Punch-down block 5.20 mm Pull spring Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 653470 WAGO 2002-552 Punch-down block 5.20 mm Pull spring Grey 25 pc(s) Piece





