

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
4
4
Orange
24 A
24 A
800 V
10 mm
2002-6402
100 pc(s)
Yes
2002-6402
(L x W x H) 5.20 x 5.20 x 38.90 mm
5.20 mm
38.90 mm
5.20 mm
3
5.586 g
Orange
DIN rail (top hat rail) 35 mm
Orange
5.2
52.6 mm
38.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 652099 WAGO 2002-6402 Continuity 5.20 mm Pull spring Orange 100 pc(s) Package
User & Safety Instructions 652099 WAGO 2002-6402 Continuity 5.20 mm Pull spring Orange 100 pc(s) Package