There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N terminal
Pull spring
N
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
1
1
Blue
32 A
32 A
250 V
10 mm
12 mm
2002-7114
1 pc(s)
Durchgangsklemme
5.20 mm
487.00
32 A
-
not relevant
Datasheet 730249 WAGO 2002-7114 N terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions 730249 WAGO 2002-7114 N terminal 5.20 mm Pull spring Configuration: N Blue 1 pc(s)