
WAGO 2003-6646 Industrial terminal block 5.20 mm Pull spring Configuration: N, L, Terre Grey 50 pc(s) Package
Highlights & Details
Installation level terminal
- 2003-6646
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Industrial terminal block
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
L
Terre
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
3
- Pins per row
3
- Number of pins
5
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
400 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2003-6646
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2003-6646
- Dim
(L x W x H) 5.20 x 5.20 x 44.30 mm
- Width
5.20 mm
- Height
44.30 mm
- Length
5.20 mm
- Contamination level
3
- Weight
20.148 g
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 657482 WAGO 2003-6646 Industrial terminal block 5.20 mm Pull spring Configuration: N, L, Terre Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657482 WAGO 2003-6646 Industrial terminal block 5.20 mm Pull spring Configuration: N, L, Terre Grey 50 pc(s) Package





