
WAGO 2003-7641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 1 pc(s) Piece
Number
Highlights & Details
WAGO 2003-7641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 1 pc(s) Piece
- Durchgangsklemme
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ N disconnect slide
- Connection
Pull spring
- Configuration
NT
L
Terre
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
5.20 mm
- No. of rows
3
- Pins per row
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
250 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2003-7641
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 96 x 5.20 x 42.3 mm
- Width
5.20 mm
- Height
42.3 mm
- Length
96 mm
- Weight
904.00
- Connector colour
Grey
- Type
NT/L/P
- Nominal current (details)
32 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730681 WAGO 2003-7641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730681 WAGO 2003-7641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 1 pc(s) Piece











