
Number
Highlights & Details
WAGO 2003-7649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 1 pc(s) Piece
- 2003-7649
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
5.20 mm
- No. of rows
2
- Pins per row
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
400 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2003-7649
- Content
1 pc(s)
- Type
2003-7649
- Width
5.20 mm
- Weight
762.00
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic material
- Type
N/L
- Nominal current (details)
32 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730724 WAGO 2003-7649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730724 WAGO 2003-7649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 1 pc(s) Piece











