
Highlights & Details
Installation level terminal
- 2003-7650
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
3
- Pins per row
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
400 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2003-7650
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2003-7650
- Dim
(L x W x H) 5.20 x 5.20 x 42.30 mm
- Width
5.20 mm
- Height
42.30 mm
- Length
5.20 mm
- Contamination level
3
- Weight
9.797 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655981 WAGO 2003-7650 Industrial terminal block 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 655981 WAGO 2003-7650 Industrial terminal block 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece











