

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.50 mm²
6 mm²
0.50 mm²
4 mm²
20
10
6.20 mm
1
2
2
Grey
32 A
32 A
800 V
11 mm
13 mm
2004-1201
1 pc(s)
Durchgangsklemme
6.20 mm
396.00
2-conductors
32 A
-
DIN rail (top hat rail) 35 mm
Grey
6.2
52.3 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
1-6 mm²
0.75-2.5 mm²
0.5-6 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
not relevant
Datasheet 730251 WAGO 2004-1201 Continuity 6.20 mm Pull spring Configuration: L Grey 1 pc(s)
Datasheet 730251 WAGO 2004-1201 Continuity 6.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730251 WAGO 2004-1201 Continuity 6.20 mm Pull spring Configuration: L Grey 1 pc(s)