
WAGO 2004-1207 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
WAGO 2004-1207 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
- Durchgangsklemme
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2004-1207
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 52.3 x 6.20 x 32.9 mm
- Width
6.20 mm
- Height
32.9 mm
- Length
52.3 mm
- Weight
678.00
- Type
2-conductors
- Nominal current (details)
32 A
- Connection
-
DIN rail (top hat rail) 35 mm
Green/yellow
6.2
52.3 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
1-6 mm²
0.75-4 mm²
0.5-6 mm²
0.5-4 mm²
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730279 WAGO 2004-1207 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Datasheet 730279 WAGO 2004-1207 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730279 WAGO 2004-1207 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece




