
Number
Highlights & Details
WAGO 2004-1304 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece
- 2004-1304
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2004-1304
- Content
1 pc(s)
- Type
2004-1304
- Dim
(L x W x H) 32.89999999 x 6.20 x 65.5 mm
- Width
6.20 mm
- Height
65.5 mm
- Length
32.89999999 mm
- Weight
480.00
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- Type
3-conductor
- Nominal current (details)
32 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730373 WAGO 2004-1304 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730373 WAGO 2004-1304 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s) Piece




