
WAGO 2004-1407 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
WAGO 2004-1407 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
- 2004-1407
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2004-1407
- Content
1 pc(s)
- Type
2004-1407
- Dim
(W x H) 6.20 mm x 78.7 mm
- Width
6.20 mm
- Height
78.7 mm
- Flammability rating
V0
- Insulation material
Thermoplastic
- Type
4-conductors
- Nominal current (details)
32 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734991 WAGO 2004-1407 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 734991 WAGO 2004-1407 PG terminal 6.20 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece




