
Highlights & Details
TOPJOB ® S connector strip
- 2004-555
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Punch-down block
- Features
Stackable
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
5
- Pins per row
1
- Number of pins
5
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Stripping length (max.)
11 mm
- Manufacturer part #
2004-555
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
2004-555
- Dim
(L x W) 31 mm x 6.20 mm
- Width
6.20 mm
- Length
31 mm
- Contamination level
3
- Weight
22.475 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653523 WAGO 2004-555 Punch-down block 6.20 mm Pull spring Grey 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 653523 WAGO 2004-555 Punch-down block 6.20 mm Pull spring Grey 10 pc(s) Package





