
WAGO 2005-7646 Industrial terminal block 6.20 mm Pull spring Configuration: N, L, Terre Grey 1 pc(s)
Number
Highlights & Details
WAGO 2005-7646 Industrial terminal block 6.20 mm Pull spring Configuration: N, L, Terre Grey 1 pc(s)
- 2005-7646
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
Industrial terminal block
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
L
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
6.20 mm
- No. of rows
3
- Pins per row
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Nominal voltage
250 V
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2005-7646
- Content
1 pc(s)
- Type
2005-7646
- Dim
(W x H) 6.20 mm x 6.0000 mm
- Width
6.20 mm
- Height
6.0000 mm
- Weight
0.0300 kg
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- Type
N/L/PE
- Nominal current (details)
36 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 730276 WAGO 2005-7646 Industrial terminal block 6.20 mm Pull spring Configuration: N, L, Terre Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730276 WAGO 2005-7646 Industrial terminal block 6.20 mm Pull spring Configuration: N, L, Terre Grey 1 pc(s)











