
Number
Highlights & Details
WAGO 2006-1204 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s) Piece
- Durchgangsklemme
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1204
- Content
1 pc(s)
- Type
Durchgangsklemme
- Dim
(L x W x H) 57.5 x 7.50 x 32.9 mm
- Width
7.50 mm
- Height
32.9 mm
- Length
57.5 mm
- Weight
540.00
- Connector colour
Blue
- Type
2-conductors
- Nominal current (details)
41 A
- Cross section
0.5 - 6/10 (rigid/flexible) mm²
- Connection
-
DIN rail (top hat rail) 35 mm
Blue
7.5
57.4 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
1-10 mm²
1.5-6 mm²
0.5-10 mm²
0.5-6 mm²
Thermoplastic
41 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735332 WAGO 2006-1204 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s) Piece
Datasheet 735332 WAGO 2006-1204 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735332 WAGO 2006-1204 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s) Piece




