

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PG terminal
Pull spring
Terre
0.50 mm²
10 mm²
0.50 mm²
6 mm²
20
8
7.50 mm
1
2
2
Green
Yellow
41 A
41 A
13 mm
15 mm
2006-1207
1 pc(s)
Durchgangsklemme
7.50 mm
934.00
2-conductors
41 A
0.5 - 6/10 (rigid/flexible) mm²
-
DIN rail (top hat rail) 35 mm
Green/yellow
7.5
57.4 mm
32.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
1-10 mm²
1.5-6 mm²
0.5-10 mm²
0.5-6 mm²
Thermoplastic
not relevant
Datasheet 735346 WAGO 2006-1207 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
Datasheet 735346 WAGO 2006-1207 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions 735346 WAGO 2006-1207 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)