
Number
Highlights & Details
WAGO 2006-1301 Continuity 7.50 mm Pull spring Configuration: L Grey 1 pc(s) Piece
- 2006-1301
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1301
- Content
1 pc(s)
- Type
2006-1301
- Dim
(L x W x H) 32.89999999 x 7.50 x 73.3 mm
- Width
7.50 mm
- Height
73.3 mm
- Length
32.89999999 mm
- Weight
0.01
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Thermoplastic
- Type
3-conductor
- Nominal current (details)
41 A
- Cross section
0.5 - 6/10 (rigid/flexible) mm²
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735373 WAGO 2006-1301 Continuity 7.50 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735373 WAGO 2006-1301 Continuity 7.50 mm Pull spring Configuration: L Grey 1 pc(s) Piece




