
WAGO 2006-1307 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
WAGO 2006-1307 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
- 2006-1307 200601307
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1307
- Content
1 pc(s)
- Type
2006-1307 200601307
- Dim
(L x W x H) 73.5 x 7.50 x 32.9 mm
- Width
7.50 mm
- Height
32.9 mm
- Length
73.5 mm
- Rated surge voltage
8 kV
- Weight
0.02
- Type
3-conductor
- Nominal current (details)
41 A
- Cross section
0.5 - 6/10 (rigid/flexible) mm²
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735399 WAGO 2006-1307 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
Datasheet 735399 WAGO 2006-1307 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735399 WAGO 2006-1307 PG terminal 7.50 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s) Piece




