
Number
Highlights & Details
WAGO 2006-1604 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
Continuity
- Features
+ test option
+ swivelling cutter
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1604
- Content
1 pc(s)
- Type
2006-1604
- Width
7.50 mm
- Nominal current (details)
30 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732416 WAGO 2006-1604 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)
Datasheet 732416 WAGO 2006-1604 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732416 WAGO 2006-1604 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)
Description
2-conductor disconnecting terminal. Swivelling disconnecting blade.



