
Number
Highlights & Details
WAGO 2006-1671/1000-848 N terminal 15 mm Pull spring Configuration: L Grey 1 pc(s) Piece
- 2006-1671/1000-848
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
15 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
500 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1671/1000-848
- Content
1 pc(s)
- Type
2006-1671/1000-848
- Dim
(L x W x H) 36.79999999 x 15 x 96.3 mm
- Width
15 mm
- Height
96.3 mm
- Length
36.79999999 mm
- Weight
0.04
- Flammability rating
V0
- Insulation material
Thermoplastic
- Material
Polyamide
- Nominal current (details)
24 V AC/DC
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 732448 WAGO 2006-1671/1000-848 N terminal 15 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 732448 WAGO 2006-1671/1000-848 N terminal 15 mm Pull spring Configuration: L Grey 1 pc(s) Piece



