
Highlights & Details
2-wire fuse clip for car fuses
- 2006-1681/1000-449
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Stripping length (max.)
13 mm
- Manufacturer part #
2006-1681/1000-449-25
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2006-1681/1000-449
- Dim
(L x W x H) 7.50 x 7.50 x 32.90 mm
- Width
7.50 mm
- Height
32.90 mm
- Length
7.50 mm
- Contamination level
3
- Weight
19.5 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 652018 WAGO 2006-1681/1000-449-25 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 652018 WAGO 2006-1681/1000-449-25 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Package






